Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-070
- Mfr. Part No.:
- 3VA6580-7JT46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10,063.48
(exc. VAT)
€12,378.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,063.48 |
*price indicative
- RS Stock No.:
- 250-070
- Mfr. Part No.:
- 3VA6580-7JT46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 280mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Height 328mm | ||
Width 280mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to deliver advanced protection and reliability for your electrical systems. With a robust UL frame of 800 this device provides exceptional breaking capacity of 100 kA at 480 V ensuring safety even in demanding environments. Its innovative ETU556 electronic trip unit offers precise overload protection and ground fault monitoring enhancing operational efficiency.
IP40 rating for reliable dust and moisture resistance
Facilitates easy integration with advanced communication functions and monitoring systems
Offers a wide operational temperature range catering to diverse environmental conditions
Supports front connection for streamlined installation in various settings
Achieves high breaking capacities safeguarding sensitive equipment under fault conditions
Enables retrofitting options enhancing the adaptability of your existing systems
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Connector Wrenches
