Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-098
- Mfr. Part No.:
- 3VA6580-5JP46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,116.96
(exc. VAT)
€8,753.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,116.96 |
*price indicative
- RS Stock No.:
- 250-098
- Mfr. Part No.:
- 3VA6580-5JP46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker stands as a robust solution for ensuring optimal protection in electrical systems. Designed specifically for challenging environments, this device offers unparalleled flexibility and reliability, making it ideal for diverse applications, including industrial and commercial settings. With a notable breaking capacity class and a variety of adjustable parameters, it effectively safeguards against overloads and short circuits.
Designed with user friendly adjustable response settings for tailored protection
Integrates communication functions for enhanced monitoring capabilities
Exhibits rigorous protection class ensuring reliability in various conditions
Constructed for dual sided cable connectivity to streamline installation
Supports a wide ambient temperature range for operation in extreme environments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
