Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€5,203.98

(exc. VAT)

€6,400.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,203.98

*price indicative

RS Stock No.:
249-880
Mfr. Part No.:
3VA6560-5JP46-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

280mm

Height

328mm

Depth

120mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for robust performance, providing exceptional overload protection and short circuit safeguarding in demanding conditions. Its innovative design features an ETU550 overcurrent release that adapts through LSI functionality for reliable line protection. Capable of supporting up to 600 A of operational current at elevated temperatures, this versatile breaker offers exceptional circuit integrity. With a structural design that ensures easy installation and efficient cable connections, it stands as a durable solution for modern electrical systems.

Robust thermal management allows operation at higher temperatures without compromising safety

Easy front connection for main electrical circuits for hassle free installation

Designed with clear indicators and adjustable settings to accommodate diverse operational requirements

Offers a compact footprint while maintaining strength and reliability for long lifespan

Equipped with a communication function for enhanced monitoring capabilities

Related links