Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€4,192.84

(exc. VAT)

€5,157.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4,192.84

*price indicative

RS Stock No.:
250-109
Mfr. Part No.:
3VA6560-6HN36-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Standards/Approvals

UL 489, IEC 60947, IEC 81346-2, RoHS

Depth

120mm

Width

210mm

Height

328mm

Tripping Characteristics

Type S, Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to provide reliable line protection in various demanding environments. With a breaking capacity of 65 kA at 480 V, this robust Molded case circuit breaker ensures optimal performance and safety. Featuring advanced overload protection via the ETU350 electronic trip unit with LSI characteristics, it adapts seamlessly to current fluctuations. Engineered for a mechanical service life of up to 10,000 cycles, this breaker boasts exceptional electrical endurance, suitable for operation at multiple voltages.

Facilitates straightforward maintenance with an easily accessible design

Designed to operate effectively across a broad temperature range

Includes front connection for convenient wiring

Exhibits a robust insulation voltage of 800 V for increased safety

Complies with recognized international standards for circuit breakers

Lightweight construction aids in installation and handling

Related links