Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-114
- Mfr. Part No.:
- 3VA6560-6JQ32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,032.29
(exc. VAT)
€7,419.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,032.29 |
*price indicative
- RS Stock No.:
- 250-114
- Mfr. Part No.:
- 3VA6560-6JQ32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Width | 210mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Width 210mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability, making it an ideal choice for various industrial applications. This breaker stands out with its UL rated capacity of up to 800V and its versatile LSIG protection functions, which include overload, short circuit, and earth fault protection. Designed to handle demanding conditions, it ensures optimal performance with adjustable current response settings, facilitating precise tuning for specific load requirements.
Includes communication and monitoring functions for enhanced operational oversight
Designed for high mechanical and electrical endurance which ensuring long term reliability
Offers adjustable settings to cater to diverse application requirements
Constructed with a compact and durable design for easier installation
Backed by extensive approvals and certifications for peace of mind
Capable of withstanding extreme environmental conditions for improved versatility
