Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-187
- Mfr. Part No.:
- 3VA6580-5KL46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,896.65
(exc. VAT)
€9,712.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,896.65 |
*price indicative
- RS Stock No.:
- 250-187
- Mfr. Part No.:
- 3VA6580-5KL46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | UL 489, IEC 60947, IEC 81346-2, RoHS | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals UL 489, IEC 60947, IEC 81346-2, RoHS | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to offer robust protection and reliability for demanding electrical systems. With a breaking capacity of 35 kA at 480 V and a four pole configuration. This circuit breaker is ideal for safeguarding essential loads. Its advanced ETU820 electronic trip unit provides precise overload protection while the flexible settings allow for adaptability to various operational requirements. Engineered for superior performance under high demand conditions this circuit breaker combines cutting edge technology with durable construction making it an essential component for any industrial or commercial application.
Offers multilayered protection against overload and short circuit conditions
Utilizes a communication function for enhanced system integration
Fitted with an insulation voltage rating of 800 V for increased safety
Designed for an extended mechanical service life of 10000 operating cycles
Allows for user friendly front connections for ease of installation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
