Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-146
- Mfr. Part No.:
- 3VA6580-6JP36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,340.62
(exc. VAT)
€7,798.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,340.62 |
*price indicative
- RS Stock No.:
- 250-146
- Mfr. Part No.:
- 3VA6580-6JP36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Width | 210mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Width 210mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to deliver robust line protection and exceptional performance in various industrial applications. With a breaking capacity of up to 65 kA at 480 V, it guarantees reliability under demanding conditions. Designed for flexibility, it allows for adjustable parameters, ensuring optimal adaptability to various load requirements. Its sturdy construction supports both mechanical and electrical endurance, making it a dependable choice in environments with intensive service cycles.
Communication function for enhanced monitoring capabilities
Meets rigorous IEC and UL standards which ensuring global compliance
Constructed to withstand a broad range of ambient temperatures
Equipped with a protecting IP40 front for dust and moisture resistance
Lightweight design facilitates easy installation and maintenance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
