Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-161
- Mfr. Part No.:
- 3VA6580-7HL32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,297.96
(exc. VAT)
€6,516.49
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,297.96 |
*price indicative
- RS Stock No.:
- 250-161
- Mfr. Part No.:
- 3VA6580-7HL32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Width | 210 mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Width 210 mm | ||
Depth 120mm | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a pinnacle of reliability and innovation. This circuit breaker tailored for industrial and commercial applications ensures optimal protection for electrical circuits. It boasts a robust design that guarantees long lasting performance even under strenuous conditions. Engineered to handle currents up to 800 A the device marries efficiency with safety incorporating advanced features such as the ETU320 overcurrent release for precise fault detection.
Equipped with adjustable settings for customizable response to fault conditions
Houses a robust mechanical service life suitable for extensive operational cycles
Compact form factor optimizing space utilization in electrical panels
Rated for high short circuit breaking capacities catering to demanding applications
Complies with the latest international safety and performance standards
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- RS PRO 175mm LCD Inclinometer
