Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€5,871.54

(exc. VAT)

€7,221.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,871.54

*price indicative

RS Stock No.:
250-170
Mfr. Part No.:
3VA6580-7JQ32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Flat Bar Terminal Connection

Depth

120mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Width

210mm

Height

328mm

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker offers unparalleled performance and reliability for demanding electrical applications. Designed for system protection this device excels in safeguarding against overloads short circuits and ground faults. With a modular design that allows for upgrades and retrofitting the circuit breaker seamlessly adapts to evolving needs. The ETU560 overcurrent release ensures comprehensive protection making it an excellent choice for both industry and commercial settings.

Compact design allows for efficient installation in confined spaces

Environmentally friendly with an IP40 protection class suitable for diverse installations

Comprehensive ground fault monitoring version enhances safety in specific applications

Communication function facilitates monitoring and integration with existing systems

Advanced overload protection ensures operational integrity and reduces downtime

Related links