Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-467
- Mfr. Part No.:
- 3VA6560-7JQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,725.18
(exc. VAT)
€5,811.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,725.18 |
*price indicative
- RS Stock No.:
- 249-467
- Mfr. Part No.:
- 3VA6560-7JQ32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to deliver superior performance in demanding electrical environments. Designed with advanced technology this model ensures reliable line protection while providing essential overload and short circuit protection. The circuit breaker features a robust 800 V insulation voltage making it suitable for a wide range of applications. Its intelligent design integrates LSIG protection functions ensuring optimum safety and functionality.
Configurable delay times for various tripping scenarios
Compact design with front connectors for easier installation
Equipped with ground fault monitoring capabilities for added safety
Provides compatibility with neutral conductors enabling greater adaptability
Rated for a wide ambient temperature range ideal for diverse environments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
