Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-172
- Mfr. Part No.:
- 3VA6580-7JQ46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,013.10
(exc. VAT)
€9,856.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,013.10 |
*price indicative
- RS Stock No.:
- 250-172
- Mfr. Part No.:
- 3VA6580-7JQ46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | UKCA, UL, VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals UKCA, UL, VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS | ||
Width 280mm | ||
The Siemens Molded Case Circuit Breaker is designed to provide exceptional protection in various industrial applications ensuring reliable performance under demanding conditions. This advanced device is suitable for 4 pole line protection equipped with an ETU560 electronic release for overload and short circuit protection. The product stands out with its robust insulation capabilities and impressive breaking capacities making it a trusted solution for safeguarding electrical circuits.
Supports communication functions for seamless integration into smart systems
Compact dimensions allow for versatile installation options in various environments
IP40 protection class ensures durability in challenging environments
Offers user adjustable response values for customized overload settings
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
