Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-074
- Mfr. Part No.:
- 3VA6580-7KQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,414.86
(exc. VAT)
€6,660.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,414.86 |
*price indicative
- RS Stock No.:
- 250-074
- Mfr. Part No.:
- 3VA6580-7KQ32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | ABS, CCC, UKCA, UL, VDE, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals ABS, CCC, UKCA, UL, VDE, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide robust protection for electrical circuits, combining high performance with advanced features. This model integrates a breaking capacity of up to 100 kA, catering to demanding industrial applications. It supports versatile operational currents, ensuring reliable performance at varied temperatures. The ETU860 electronic trip unit enhances safety through its LSIG protection functions, while the various adjustable settings allow for customized response values tailored to operational needs.
Offers superior short circuit and overload protection
Incorporates an intuitive communication function
Provides ground fault monitoring capabilities for enhanced safety
Compact design ideal for space constrained installations
Allows for easy upgrades with optional accessories
Operates effectively in a wide temperature range
Durable construction ensures long service life under various conditions
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
