Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-068
- Mfr. Part No.:
- 3VA6580-7JQ46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10,426.10
(exc. VAT)
€12,824.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,426.10 |
*price indicative
- RS Stock No.:
- 250-068
- Mfr. Part No.:
- 3VA6580-7JQ46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Terminal Type | Circular Conductor | |
| Standards/Approvals | RoHS, RCM, IEC 81346-2, EAC, DNV, CE, ABS, UL, UKCA | |
| Height | 328mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Terminal Type Circular Conductor | ||
Standards/Approvals RoHS, RCM, IEC 81346-2, EAC, DNV, CE, ABS, UL, UKCA | ||
Height 328mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for exceptional performance and reliability in demanding environments. Combining sophisticated technology with robust design this circuit breaker offers ultimate protection against overloads and short circuits. It features a contemporary system protection design and is compliant with UL 489 standards ensuring that it meets rigorous safety requirements. With a four pole configuration the circuit breaker provides versatile line protection while maintaining a compact footprint.
Delivers high operational reliability with a mechanical service life of 10000 cycles
Offers ground fault monitoring for enhanced safety
Facilitates easy installation with simplified electrical connections
Exhibits a robust insulation voltage rating for added versatility
Complies with stringent environmental standards for operational resilience
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- RS PRO 175mm LCD Inclinometer
