Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-181
- Mfr. Part No.:
- 3VA6580-7KQ42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,910.60
(exc. VAT)
€10,960.04
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,910.60 |
*price indicative
- RS Stock No.:
- 250-181
- Mfr. Part No.:
- 3VA6580-7KQ42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 280 mm | |
| Height | 328mm | |
| Standards/Approvals | UL, UKCA, RoHS, RCM, IEC 81346-2, EAC, DNV, CE, CCC, ABS | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 280 mm | ||
Height 328mm | ||
Standards/Approvals UL, UKCA, RoHS, RCM, IEC 81346-2, EAC, DNV, CE, CCC, ABS | ||
Depth 120mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for superior system protection and reliability. Designed specifically for diverse applications it combines advanced technology with robust performance to ensure optimal load management. With features like overload and short circuit protection the breaker is an essential component for safeguarding electrical installations. Its compact design allows for easy integration into existing systems making it ideal for modern demands.
Offers a comprehensive range of protection functions including LSIG
Designed to operate efficiently in demanding environments with a wide temperature range
Supports advanced communication functions for enhanced monitoring and control
Compatible with an adjustable response value for both overload and short circuit protection
Allows for easy front connection streamlining installation and maintenance
Equipped with robust mechanical and electrical endurance capabilities
Includes versatile customization options for tailored settings according to specific application needs
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- RS PRO 175mm LCD Inclinometer
