Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-279
- Mfr. Part No.:
- 3VA6560-5KQ42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,182.50
(exc. VAT)
€7,604.48
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,182.50 |
*price indicative
- RS Stock No.:
- 249-279
- Mfr. Part No.:
- 3VA6560-5KQ42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 184 mm | |
| Tripping Mechanism | LSIG | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Depth 110mm | ||
Width 184 mm | ||
Tripping Mechanism LSIG | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a pivotal component in any sophisticated electrical system, providing robust protection for critical circuits. Engineered to cater to the demands of contemporary industrial applications, this device epitomises reliability and performance. With an extensive breaking capacity and advanced protection mechanisms, it stands ready to safeguard against overload and short circuit scenarios.
Equipped with adjustable parameters to tailor settings for specific operational requirements
Facilitates effective ground fault monitoring to enhance safety measures
Optimized for high mechanical and electrical endurance to withstand rigorous usage
Developed to comply with stringent electrical standards for assured reliability
Includes advanced communication functions for enhanced monitoring and diagnostics
Supports a variety of connection types for versatile installation options
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- RS PRO 175mm LCD Inclinometer
