Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- RS Stock No.:
- 253-185
- Mfr. Part No.:
- 192347 NZMH3-PX630-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,277.09
(exc. VAT)
€7,720.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,277.09 |
*price indicative
- RS Stock No.:
- 253-185
- Mfr. Part No.:
- 192347 NZMH3-PX630-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Height | 215.2mm | |
| Standards/Approvals | IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, RoHS | |
| Depth | 335mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Height 215.2mm | ||
Standards/Approvals IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, RoHS | ||
Depth 335mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series of moulded case circuit breakers combines innovative technology with dependable performance, designed to ensure seamless electrical management for various applications. With its integrated energy measurement class 1 capability, this model excels in energy efficiency monitoring, providing critical insights into energy usage and performance. Its robust construction supports high operational current up to 630A, making it ideal for industrial environments that demand reliability and safety. Designed with plug-in technology, ease of installation and maintenance is at the forefront, ensuring minimal downtime. The NZM circuit breaker not only offers advanced overload and short-circuit protection but also boasts compatibility with a range of communication interfaces for enhanced functionality, thereby meeting the diverse needs of modern power management systems.
Energy measurement capability promotes efficient monitoring
Robust design to withstand demanding industrial conditions
Plug-in technology simplifies installation and servicing
Advanced overload protection enhances safety
Compatibility with Modbus RTU and CAM for versatile communication
User-friendly configuration with Power Xpert software
Designed for diverse applications including unearthed supply systems
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
