Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 249-049
- Mfr. Part No.:
- 192254 NZMH3-PX630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,187.78
(exc. VAT)
€7,610.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,187.78 |
*price indicative
- RS Stock No.:
- 249-049
- Mfr. Part No.:
- 192254 NZMH3-PX630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 140mm | |
| Standards/Approvals | IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, RoHS | |
| Height | 120.5mm | |
| Depth | 275mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 140mm | ||
Standards/Approvals IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, RoHS | ||
Height 120.5mm | ||
Depth 275mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to ensure robust protection and reliability in demanding electrical installations. This exceptional product integrates advanced energy measurement capabilities and is well-suited for applications in unearthed supply systems. With a high rated current of 630A and a versatile three-pole configuration, it caters to varying operational needs while maintaining efficiency. Engineered to withstand harsh conditions, this circuit breaker boasts a temperature tolerance range suitable for both operational and storage environments. Its strong compliance with international standards underscores its suitability for high-performance settings, ensuring your systems remain protected without compromise.
Integrated energy measurement class 1 for precise monitoring
Durable thermal memory capability enhances operational efficiency
Compliant with RoHS regulations for environmentally-friendly performance
Designed for easy installation and configuration with USB interface compatibility
Robust shock resistance, ensuring reliability in dynamic environments
Electronic release mechanism for enhanced performance and safety
Temperature rise calculations are facilitated by provided heat dissipation data
Manufactured to meet electromagnetic compatibility standards
Versatile mounting methods allow for flexible installation options
Advanced overload and short-circuit protection for added security
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
