Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 253-619
- Mfr. Part No.:
- 265979 NZMN4-4-VE1000/630
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,537.29
(exc. VAT)
€11,730.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,537.29 |
*price indicative
- RS Stock No.:
- 253-619
- Mfr. Part No.:
- 265979 NZMN4-4-VE1000/630
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Depth | 401mm | |
| Height | 207mm | |
| Standards/Approvals | VDE 0106 Part 110, RoHS, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Width | 280mm | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Depth 401mm | ||
Height 207mm | ||
Standards/Approvals VDE 0106 Part 110, RoHS, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Width 280mm | ||
Tripping Characteristics Adjustable Delay Setting | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 35 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for superior performance in critical electrical systems. It provides reliable protection against overloads and short circuits, ensuring operational continuity in demanding environments. This four-pole circuit breaker combines advanced electronic release technology with robust mechanical design, making it an ideal choice for various industrial applications. With certifications like RoHS compliance and adherence to IEC/EN 60947 standards, this circuit breaker guarantees both safety and efficiency.
Voltage rating is 690 V
High short-circuit breaking capacities protect circuits from unexpected faults
Adjustable delay settings assist in managing current peaks effectively
IP66 protection with specific configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton Breaking Capacity 15 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
