Eaton, NZM Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 258-807
- Mfr. Part No.:
- 271155 NZMN4-VE1000-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,341.46
(exc. VAT)
€10,260.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,341.46 |
*price indicative
- RS Stock No.:
- 258-807
- Mfr. Part No.:
- 271155 NZMN4-VE1000-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Height | 210mm | |
| Standards/Approvals | CE, IEC, UL, CSA | |
| Width | 401mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Height 210mm | ||
Standards/Approvals CE, IEC, UL, CSA | ||
Width 401mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
Tripping Characteristics Electronic Release | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is a state-of-the-art solution for safeguarding electrical systems. Designed specifically for North America, it combines robust performance with sleek design. The product excels in protecting branch and feeder circuits, ensuring reliability under demanding conditions. Its compact dimensions make it suitable for a range of installations, while advanced features like adjustable overload releases cater to varying operational requirements. Built for ease of use, it meets stringent industry standards, providing peace of mind for users. The circuit breaker operates smoothly in harsh environments, making it a dependable ally in electrical management. With a well-engineered structure and proven technology, this circuit breaker ensures optimal protection and performance.
Designed to conform to stringent safety standards
Optimised for easy integration into existing systems
Features adjustable overload releases for enhanced flexibility
Capable of handling significant short-circuit currents
Includes a robust electronic release system for precise operation
Offers a compact footprint suitable for confined spaces
Ensures excellent corrosion resistance for longevity
Provides versatility in installation with multiple connection options
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
