Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-682
- Mfr. Part No.:
- 269208 NZMB2-A32-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€680.06
(exc. VAT)
€836.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €680.06 |
*price indicative
- RS Stock No.:
- 253-682
- Mfr. Part No.:
- 269208 NZMB2-A32-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Standards/Approvals | DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, CSA, IP66, IEC/EN 60947-2, IP40, RoHS, CE, UL, IP20, IEC 60068-2-78 | |
| Width | 105mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Height 195mm | ||
Standards/Approvals DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, CSA, IP66, IEC/EN 60947-2, IP40, RoHS, CE, UL, IP20, IEC 60068-2-78 | ||
Width 105mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton Moeller series NZM is designed to deliver superior protection and performance for various electrical applications. This model seamlessly combines robust functionality with high efficiency, making it an ideal choice for branch and feeder circuits, especially in unearthed supply systems at 440 V. With a rated current of 32 A, it ensures reliability even in demanding environments. The advanced thermo-magnetic release system provides enhanced short-circuit protection, while its compact design facilitates easy installation. This product is engineered to meet rigorous compliance standards, ensuring durability and dependability in both industrial and commercial settings, making it an essential component in any electrical distribution system. Additionally, it supports a range of mounting methods, providing versatility for different operational needs.
Utilises a thermomagnetic release system for reliable short-circuit protection
Designed for easy installation on DIN rail or fixed mounting
Compact dimensions facilitate space-efficient integration
Rated for high operational current, enhancing system reliability
Achieves compliance with international standards for safety and performance
Specially tailored for applications in North America, ensuring broad market suitability
Offers extensive documentation and resources for user assistance
Robust mechanical design guarantees durability in challenging environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
