Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-685
- Mfr. Part No.:
- 269214 NZMB2-A125-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,138.38
(exc. VAT)
€1,400.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,138.38 |
*price indicative
- RS Stock No.:
- 253-685
- Mfr. Part No.:
- 269214 NZMB2-A125-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-30, UL, DIN EN 50274, CSA, IEC 60068-2-78, VDE 0106 Part 110, IP20, IP66, CE, IP40, IEC/EN 60947-2, RoHS | |
| Height | 195mm | |
| Width | 105mm | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-30, UL, DIN EN 50274, CSA, IEC 60068-2-78, VDE 0106 Part 110, IP20, IP66, CE, IP40, IEC/EN 60947-2, RoHS | ||
Height 195mm | ||
Width 105mm | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced molded case circuit breaker designed for optimum performance and reliability in electrical distribution systems. Engineered to handle a rated current of 125A, this device offers robust protection for branch circuits and feeder applications. With a compact design and high short-circuit breaking capacity, it ensures that your electrical systems stay safe under all operational conditions. The NZM series is particularly suited for use in the North American market, boasting certifications for compliance with RoHS, UL, and CSA standards. This circuit breaker is equipped with a thermomagnetic release, providing dependable overload and short-circuit protection. It is also designed for easy installation on DIN rails, making it an ideal choice for modern panel builders seeking efficiency without compromising safety.
Offers exceptional thermal and short-circuit protection
Compact dimensions facilitate space-saving installations
Designed to withstand harsh environmental conditions with a degree of protection
Equipped with user-friendly screw terminals for reliable electrical connections
Complies with multiple international standards ensuring product safety
Mechanical lifespan rated for up to 20,000 operations
Features an adjustable overload release for custom settings
Installs easily on top-hat rails to enhance installation flexibility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton Breaking Capacity 18.5 kA, DIN Rail
