Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-652
- Mfr. Part No.:
- 269225 NZMN2-A125-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,455.36
(exc. VAT)
€1,790.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,455.36 |
*price indicative
- RS Stock No.:
- 255-652
- Mfr. Part No.:
- 269225 NZMN2-A125-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | VDE 0106 Part 110, CSA, IEC 60068-2-30, IP66, IP40, IP20, IEC 60068-2-78, CE, UL, IEC/EN 60947-2, RoHS, DIN EN 50274 | |
| Depth | 149mm | |
| Height | 195mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals VDE 0106 Part 110, CSA, IEC 60068-2-30, IP66, IP40, IP20, IEC 60068-2-78, CE, UL, IEC/EN 60947-2, RoHS, DIN EN 50274 | ||
Depth 149mm | ||
Height 195mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for optimal performance in demanding environments. The Eaton Moeller series NZM unit combines exceptional durability with advanced protection capabilities, safeguarding installations against overloads and short circuits. Engineered to support branch and feeder circuits, it operates efficiently at a rated current of 125A and a voltage rating up to 690V. Its compact design allows for easy integration into various electrical systems, while the thermomagnetic release mechanism ensures reliable operation under fluctuating conditions. This circuit breaker is not only compliant with international standards but is also tailored for the North American market, making it a trusted choice for professionals across sectors. With comprehensive heat dissipation management and protection features, this model exemplifies excellence in circuit protection technology.
Durable design ensures long-lasting performance in critical applications
Thermomagnetic release provides dependable overload and short circuit protection
Compact size facilitates easier installation in confined spaces
Compliance with multiple international regulations underscores robust safety standards
Customised for North American usage, ensuring suitability for various applications
Low power loss contributes to energy efficiency in operations
Flexible mounting options, accommodating different installation requirements
Enhanced resistance to environmental factors extends lifespan and reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
