Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 20 kA, Fixed
- RS Stock No.:
- 253-725
- Mfr. Part No.:
- 265970 NZML3-4-VE400/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,193.20
(exc. VAT)
€6,387.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,193.20 |
*price indicative
- RS Stock No.:
- 253-725
- Mfr. Part No.:
- 265970 NZML3-4-VE400/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110 | |
| Width | 185mm | |
| Height | 275mm | |
| Depth | 166mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110 | ||
Width 185mm | ||
Height 275mm | ||
Depth 166mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Adjustable Delay Setting | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- DE
The Eaton Molded Case Circuit Breaker is designed for superior performance in critical electrical systems. It provides reliable protection against overloads and short circuits, ensuring operational continuity in demanding environments. This four-pole circuit breaker combines advanced electronic release technology with robust mechanical design, making it an ideal choice for various industrial applications. With certifications like RoHS compliance and adherence to IEC/EN 60947 standards, this circuit breaker guarantees both safety and efficiency.
Voltage rating is 690 V
High short-circuit breaking capacities protect circuits from unexpected faults
Adjustable delay settings assist in managing current peaks effectively
IP66 protection with specific configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
