Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-942
- Mfr. Part No.:
- 265958 NZMN3-4-VE400/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,783.16
(exc. VAT)
€4,653.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,783.16 |
*price indicative
- RS Stock No.:
- 255-942
- Mfr. Part No.:
- 265958 NZMN3-4-VE400/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IP20, IEC 60068-2-30, IEC 60068-2-78, RoHS, VDE 0106 Part 110, IP66, IEC/EN 60947-2, DIN EN 50274, IP40 | |
| Width | 185mm | |
| Height | 275mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IP20, IEC 60068-2-30, IEC 60068-2-78, RoHS, VDE 0106 Part 110, IP66, IEC/EN 60947-2, DIN EN 50274, IP40 | ||
Width 185mm | ||
Height 275mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker combines robust performance with state-of-the-art technology, specifically designed for demanding electrical installations. Built to handle substantial electrical loads, this circuit breaker ensures reliability and safety in a range of applications, including unearthed supply systems at up to 690 V. The device features an electronic release system, allowing for precise control over operational parameters. With a commitment to compliance with rigorous international standards, it provides peace of mind for users in industrial and commercial settings. The modular design facilitates ease of installation and maintenance, contributing to enhanced system efficiency. The circuit breaker is particularly suited for applications requiring high short-circuit breaking capacity, making it an essential choice for professionals seeking top-tier circuit protection.
Provides exceptional protection against short circuits and overloads
Designed for high short-circuit breaking capacities ensuring safety
Modular construction allows for easy installation and maintenance
Electronic release system enhances operational reliability
Versatile use in various industrial applications improves flexibility
Robust design meets international compliance standards for safety
Optimised for continuous performance in challenging environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
