Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1.6kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 253-840
- Mfr. Part No.:
- 265930 NZMH4-4-AE1600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€16,309.04
(exc. VAT)
€20,060.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,309.04 |
*price indicative
- RS Stock No.:
- 253-840
- Mfr. Part No.:
- 265930 NZMH4-4-AE1600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Depth | 401mm | |
| Height | 207mm | |
| Width | 280mm | |
| Standards/Approvals | RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 1.6kA | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Depth 401mm | ||
Height 207mm | ||
Width 280mm | ||
Standards/Approvals RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for robust protection in electrical environments. It comes with an advanced electronic release system and a four-pole configuration. Its construction meets rigorous industry standards and compliance regulations, making it suitable for diverse applications ranging from commercial to industrial settings. The breaker also features comprehensive safety measures including protection against electric shock, thermal stability, and electromagnetic compatibility.
Designed for use in unearthed supply systems
Robust thermal dissipation capability supports prolonged operation
Endures up to 10000 mechanical operations for longevity
IP66 protection with specific configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
