Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

€4,918.40

(exc. VAT)

€6,049.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4,918.40

*price indicative

RS Stock No.:
255-585
Mfr. Part No.:
265763 NZMH4-AE630
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

37kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Mount Hole Size

M5

Terminal Type

Screw

Height

207mm

Depth

401mm

Width

210mm

Standards/Approvals

DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, VDE 0106 Part 110

Break Time

35 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is a premium molded case circuit breaker designed for reliable electrical protection and performance in a robust package. Whether employed in industrial or commercial environments, this device delivers outstanding short-circuit protection and operational efficiency. Its innovative design integrates advanced electronic release technology for effective monitoring and management of electrical faults, ensuring a swift response to overcurrents and overloads. Additionally, the circuit breaker is built to withstand extreme environmental conditions, promising durability and prolonged service life, making it a dependable choice for modern electrical systems.

Compliance with RoHS ensures an environmentally safe solution

IP66 protection available with door coupling for enhanced durability

Optimised for ambient temperatures ranging from -25 °C to 70 °C

Easy installation with screw terminal connections for main circuits

Related links