Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-895
- Mfr. Part No.:
- 269147 NZMB2-AF40-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€649.54
(exc. VAT)
€798.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €649.54 |
*price indicative
- RS Stock No.:
- 253-895
- Mfr. Part No.:
- 269147 NZMB2-AF40-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN EN 50274, UL, CSA, IP20, IP66, IP40, VDE 0106 Part 110, RoHS, IEC/EN 60947-2, CE, IEC 60068-2-30, IEC 60068-2-78 | |
| Height | 195mm | |
| Width | 105mm | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals DIN EN 50274, UL, CSA, IP20, IP66, IP40, VDE 0106 Part 110, RoHS, IEC/EN 60947-2, CE, IEC 60068-2-30, IEC 60068-2-78 | ||
Height 195mm | ||
Width 105mm | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for robust protection in electrical systems. With a three-pole configuration and a rated current of 40A, this circuit breaker ensures dependable performance even in challenging environments. Its thermo-magnetic release mechanism provides reliable short-circuit protection and overload safeguarding, making it an ideal choice for both industrial and commercial applications. This circuit breaker not only meets various international compliance standards, including RoHS and UL, but is also specially tailored for the North American market, ensuring it delivers high performance while adhering to stringent safety regulations. Equip your installations with this reliable and durable circuit breaker to safeguard your electrical infrastructure effectively.
Advanced thermo-magnetic release system for enhanced safety
Compact three-pole design suitable for diverse settings
Robust build meets international compliance standards
Designed specifically for seamless integration in North American systems
Capable of handling significant short-circuit currents efficiently
Equipped with superior environmental protection features
Facilitates easy installation with multiple mounting options
Offers high operational reliability under various conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
