Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 256-800
- Mfr. Part No.:
- 274223 NZMN1-AF40-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€612.00
(exc. VAT)
€752.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €612.00 |
*price indicative
- RS Stock No.:
- 256-800
- Mfr. Part No.:
- 274223 NZMN1-AF40-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Depth | 88mm | |
| Width | 90mm | |
| Height | 165.5mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Depth 88mm | ||
Width 90mm | ||
Height 165.5mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed to deliver exceptional performance and reliability in electrical installations. This product features a robust, thermomagnetic release system that ensures both current limiting capabilities and automatic shutoff during overload conditions, safeguarding your systems from possible damage. With a rated operational current of 40 A and a voltage rating of 690 V, it is ideal for branch circuits and feeder circuits in unearthed supply systems. The NZM series's design prioritises compliance with international standards, including IEC and UL certifications, ensuring peace of mind for users. Its ease of integration into existing systems makes it a popular choice among panel builders and electrical engineers alike, contributing to its reputation for excellence in North America and beyond.
Thermomagnetic release system ensures reliable protection against overload and short circuits
Designed for maximum operational efficiency within branch and feeder circuit applications
Complements unearthed supply systems, providing versatile installation options
Complies with global electrical standards, reinforcing confidence in safety and quality
Streamlined integration facilitates quick installation and enhances system reliability
Robust construction tailored to meet the demanding conditions of industrial environments
User-friendly handle type allows for convenient operation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
