Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50 A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-902
- Mfr. Part No.:
- 269177 NZMN2-AF50-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€774.94
(exc. VAT)
€953.18
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €774.94 |
*price indicative
- RS Stock No.:
- 253-902
- Mfr. Part No.:
- 269177 NZMN2-AF50-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50 A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105 mm | |
| Standards/Approvals | UL, IP66, IEC/EN 60947-2, IEC 60068-2-30, IP40, CSA, DIN EN 50274, VDE 0106 Part 110, CE, IP20, RoHS, IEC 60068-2-78 | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50 A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Width 105 mm | ||
Standards/Approvals UL, IP66, IEC/EN 60947-2, IEC 60068-2-30, IP40, CSA, DIN EN 50274, VDE 0106 Part 110, CE, IP20, RoHS, IEC 60068-2-78 | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced molded case circuit breaker designed for use in diverse industrial applications. This innovative circuit breaker offers superior thermal-magnetic protection, ensuring reliable operation for loads up to 50A. Engineered with precision, it features a sleek design and robust insulation, making it ideal for installations requiring resilience against harsh environments. Equipped with a range of compliance certifications, this circuit breaker meets global safety and performance standards, providing confidence and peace of mind for installers and users alike. With dedicated design focus for the North American market, it seamlessly integrates into existing systems, delivering outstanding performance across varying operational demands. The NZM series sets a benchmark for quality and efficiency in electrical protection solutions.
Thermal-magnetic release system enhances operational reliability
Optimised for use in unearthed supply systems at high voltage
Durable construction ensures longevity, suitable for challenging environments
Designed to meet rigorous international standards for compliance
Compact size allows for efficient use of installation space
IP20 rating provides essential protection against ingress in controlled environments
Finger and back-of-hand proof to minimise safety risks during maintenance
Equipped with overload protection to safeguard electrical installations
Mechanical lifespan expected to reach 20,000 operations, reducing maintenance costs
Screw connection type ensures secure and reliable electrical contact
Related links
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 18.5 kA, Fixed Mount
- Eaton Breaking Capacity 7.5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
