Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-650
- Mfr. Part No.:
- 269217 NZMN2-A20-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€782.45
(exc. VAT)
€962.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €782.45 |
*price indicative
- RS Stock No.:
- 255-650
- Mfr. Part No.:
- 269217 NZMN2-A20-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Depth | 149mm | |
| Standards/Approvals | IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, UL, IP40, IEC/EN 60947-2, VDE 0106 Part 110, RoHS, IP66, IP20, CSA, CE | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Depth 149mm | ||
Standards/Approvals IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, UL, IP40, IEC/EN 60947-2, VDE 0106 Part 110, RoHS, IP66, IP20, CSA, CE | ||
Width 105mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series combines efficiency with robust design, making it ideal for a variety of applications. With a compact footprint, it offers reliable protection for circuit systems while effectively safeguarding against overloads and short circuits. The thermo-magnetic release mechanism provides enhanced operational reliability, ensuring devices remain protected under diverse conditions. Its versatile design allows for fixed or DIN rail mounting, adapting to various installation requirements. Additionally, this circuit breaker adheres to stringent standards, enhancing its credibility in performance across multiple environments. Achieve peace of mind with dependable protection, as this device meets numerous compliance certifications, making it a trusted choice for electrical safety in any professional setting.
Innovative thermo-magnetic release for enhanced safety
Compact dimensions facilitate space-saving installations
Versatile mounting options provide flexibility for various applications
Complies with multiple international standards for reliability
Designed specifically for use in North America, ensuring region-specific effectiveness
Offers eased access to technical data for seamless integration and compliance
Extensive auxiliary contact options enhance operational versatility
Efficient thermal management supports optimal performance in demanding environments
Robust build quality ensures durability and longevity in electrical systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
