Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 259-385
- Mfr. Part No.:
- 272207 NZMB1-AF50-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€534.18
(exc. VAT)
€657.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €534.18 |
*price indicative
- RS Stock No.:
- 259-385
- Mfr. Part No.:
- 272207 NZMB1-AF50-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Depth | 88mm | |
| Width | 90mm | |
| Height | 165.5mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Depth 88mm | ||
Width 90mm | ||
Height 165.5mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered to provide reliable protection for your electrical systems. This robust unit is designed to handle a rated current of 50A, effectively safeguarding your circuits from overload and short circuits. With a compact design suitable for installation in various applications, its thermo-magnetic release system ensures optimal performance under varying conditions. Additionally, the circuit breaker complies with essential international standards, making it an excellent choice for projects demanding high levels of safety and durability. The units specifications cater to both general use and specialised industrial applications, ensuring comprehensive protection wherever it is deployed.
Designed for North American applications, ensuring compliance with local standards
Robust construction enables high operational reliability in diverse environments
Thermal and magnetic protection enhances safety under fault conditions
Compact size facilitates easy installation in various switchgear configurations
Long lifespan and high operation count reduce the need for frequent replacements
Conforms to stringent international regulations for reliability and safety
Environmental resistance supports operation in demanding climates
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
