Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-087
- Mfr. Part No.:
- 259113 NZMN3-AE250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,748.00
(exc. VAT)
€3,380.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,748.00 |
*price indicative
- RS Stock No.:
- 254-087
- Mfr. Part No.:
- 259113 NZMN3-AE250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-78, RoHS conform, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IP40, IP66, UL, IEC 60068-2-30, CSA, CE, IP 20 | |
| Width | 140mm | |
| Depth | 166mm | |
| Height | 275mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-78, RoHS conform, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IP40, IP66, UL, IEC 60068-2-30, CSA, CE, IP 20 | ||
Width 140mm | ||
Depth 166mm | ||
Height 275mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Electronic Release | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is engineered for demanding applications, offering exceptional performance and reliability. With a robust design, this model provides effective circuit protection, ensuring safety in unearthed supply systems up to 690V. Its electronic release system enhances precision in managing overloads and short circuits, making it suitable for various industrial environments. The circuit breaker is built to withstand high short-circuit currents while optimising heat dissipation during operation, reflecting Eaton's commitment to quality and safety standards. Incorporating advanced technological features, it supports efficient circuit management and integrates seamlessly into existing electrical systems, making it an indispensable component for modern installations.
Robust construction meets the highest safety standards
High short-circuit resistance enhances system reliability
Suitable for both mechanical and electrical lifespan ensuring durability
Versatile terminal capacities accommodate various conductor types
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
