Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 254-449
- Mfr. Part No.:
- 259103 NZMH2-A250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,061.47
(exc. VAT)
€2,535.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,061.47 |
*price indicative
- RS Stock No.:
- 254-449
- Mfr. Part No.:
- 259103 NZMH2-A250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30 | |
| Width | 105mm | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Height 184mm | ||
Standards/Approvals VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30 | ||
Width 105mm | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for robust performance in demanding environments. It offers unparalleled reliability with its thermo-magnetic release system, ensuring effective overload and short-circuit protection. With a maximum breaking capacity of 150 kA, it provides comprehensive protection for your electrical systems, making it a trustworthy solution for commercial and industrial applications.
Features a robust construction with a degree of protection rated at IP40
Provides easy installation with a top hat rail mounting option
Environmentally compliant with RoHS and various IEC and EN standards
Optimised for high electrical and mechanical lifespan for prolonged service
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
