Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 257-002
- Mfr. Part No.:
- 271423 NZMC2-A250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,673.69
(exc. VAT)
€2,058.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,673.69 |
*price indicative
- RS Stock No.:
- 257-002
- Mfr. Part No.:
- 271423 NZMC2-A250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Standards/Approvals | IP66, IP40, IP20, IEC 60068-2-30, IEC 60068-2-78, RoHS, DIN EN 50274, IEC/EN 60947-2, VDE 0106 Part 110 | |
| Width | 105mm | |
| Height | 184mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Standards/Approvals IP66, IP40, IP20, IEC 60068-2-30, IEC 60068-2-78, RoHS, DIN EN 50274, IEC/EN 60947-2, VDE 0106 Part 110 | ||
Width 105mm | ||
Height 184mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered to provide outstanding protection for electrical circuits in demanding environments. With a robust design capable of handling a rated current of 250A, this three-pole circuit breaker adapts effortlessly to diverse applications, ensuring reliability and safety. Its thermo-magnetic release system enhances both performance and durability, making it an ideal choice for industrial settings. The product's compliance with global standards signifies its commitment to quality and safety, while its compact dimensions allow for straightforward installation in confined spaces. The NZM series not only meets the necessary operational requirements but is also equipped with features that facilitate easy maintenance, ensuring longevity and consistent performance across its lifespan.
Three-pole design enhances versatility for various setups
Thermo-magnetic release provides effective overload and short circuit protection
IP20 protection degree ensures safety against dust ingress
Robust mechanical lifespan of 20,000 operations promotes long-term reliability
Designed for installations in both earthed and unearthed supply systems
Includes optional DIN rail mounting to streamline installation efforts
Temperature range flexibility accommodates diverse operating environments
Easy integration with existing electrical infrastructure maximises efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
