Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-510
- Mfr. Part No.:
- 265748 NZMH2-S160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,505.29
(exc. VAT)
€1,851.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,505.29 |
*price indicative
- RS Stock No.:
- 254-510
- Mfr. Part No.:
- 265748 NZMH2-S160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106 Part 110, RoHS, DIN EN 50274, IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-2 | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 184mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106 Part 110, RoHS, DIN EN 50274, IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-2 | ||
Width 105mm | ||
Depth 149mm | ||
Height 184mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker exemplifies reliability and efficiency in electrical protection. Its thermomagnetic release mechanism enhances safety by providing instantaneous short-circuit protection, while the compact dimension and IP20 protection rating ensure versatility in installation. This circuit breaker stands out not just for its advanced features, but also for its compliance with international safety standards, making it an ideal choice for modern electrical systems. With comprehensive installation guidance and technical support, it empowers panel builders to meet their specific requirements with confidence.
Three-pole configuration facilitates diverse operational needs
Damp heat resistance ensures functionality in fluctuating environments
User-friendly installation process streamlines project timelines
Satisfies electromagnetic compatibility for seamless integration
Extensive mechanical lifespan supports high-frequency operational demands
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
