Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 256-765
- Mfr. Part No.:
- 271428 NZMC2-S160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,162.82
(exc. VAT)
€1,430.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,162.82 |
*price indicative
- RS Stock No.:
- 256-765
- Mfr. Part No.:
- 271428 NZMC2-S160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IP40, IP20, IEC 60068-2-78, IP66, RoHS, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110 | |
| Height | 184mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IP40, IP20, IEC 60068-2-78, IP66, RoHS, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110 | ||
Height 184mm | ||
Depth 149mm | ||
Width 105mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a top-tier molded case circuit breaker designed for robust electrical protection. Combining advanced thermomagnetic release technology with unparalleled performance, this device delivers exceptional short-circuit protection and current management for varied applications. Ideal for environments requiring high reliability, it supports operation in unearthed supply systems at up to 690V while maintaining an impressive short-circuit breaking capacity. With its compact design and flexible mounting options, this circuit breaker provides versatility without compromising on safety. Furthermore, it complies with international standards, ensuring peace of mind. From heat dissipation calculations to innovative electromagnetic compatibility features, every aspect of the NZM circuit breaker is tailored to meet the demanding needs of modern electrical installations.
Compact design allows for easier installation and maximised space efficiency
Offers excellent short-circuit protection to ensure safety in electrical systems
Can operate in varied supply systems, demonstrating its versatility
Utilises sophisticated thermomagnetic release for enhanced operational reliability
Complies with international standards for high safety assurance
Adaptable mounting options make it suitable for different environments
Designed to support motor drive options for extended applications
Provides a high degree of environmental resistance, ensuring durability
Allows for extensive terminal capacity accommodating various conductor types
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
