Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 254-532
- Mfr. Part No.:
- 265847 NZMB2-4-A125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,259.58
(exc. VAT)
€1,549.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,259.58 |
*price indicative
- RS Stock No.:
- 254-532
- Mfr. Part No.:
- 265847 NZMB2-4-A125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN EN 50274, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78 | |
| Width | 140mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals DIN EN 50274, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78 | ||
Width 140mm | ||
Height 184mm | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is engineered for optimal performance and reliability in demanding applications. This four-pole, thermo-magnetic circuit breaker caters to current ratings up to 125A, ensuring robust protection against overloads and short circuits. Designed to facilitate seamless integration in unearthed supply systems, it operates effectively at voltages of up to 440V. With comprehensive safety certifications, including RoHS compliance and adherence to IEC standards, this circuit breaker prioritises both performance and user safety. The device is equipped with an array of features, including a user-friendly mounting method and various terminal capacities, making it adaptable for a wide range of electrical setups.
Allows for flexible installation options, suited to different mounting techniques
Optimised for easy integration with additional components and systems
Independently verifies thermal stability of enclosures according to product standards
Provides exceptional corrosion resistance for lasting durability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 125A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
