Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS Stock No.:
- 254-564
- Mfr. Part No.:
- 266693 NZM4-XR110-130DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,015.94
(exc. VAT)
€3,709.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,015.94 |
*price indicative
- RS Stock No.:
- 254-564
- Mfr. Part No.:
- 266693 NZM4-XR110-130DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Moeller Series NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated DC Voltage | 130V dc | |
| Standards/Approvals | UL, RoHS, IEC60947, IEC, CSA (File . 086), CSA (Class . 14701), CSAC. . 509, CSA, CE, UL (Category Control Number DIHS), UL489, ULCSA, UL (File . E14005) | |
| Width | 210mm | |
| Height | 202mm | |
| Depth | 189mm | |
| Break Time | 3000 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range Moeller Series NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Rated DC Voltage 130V dc | ||
Standards/Approvals UL, RoHS, IEC60947, IEC, CSA (File . 086), CSA (Class . 14701), CSAC. . 509, CSA, CE, UL (Category Control Number DIHS), UL489, ULCSA, UL (File . E14005) | ||
Width 210mm | ||
Height 202mm | ||
Depth 189mm | ||
Break Time 3000 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to meet the needs of modern electrical systems, boasting remote operation capabilities. Tailored for efficiency, it supports a voltage range of 110-130 V DC and is ideal for use with size 4 configurations. The Eaton Moeller series NZM offers exceptional durability and safety features, ensuring reliable performance in varied applications. With certifications from IEC and UL, this device showcases compliance with stringent industry standards. Its thoughtful design incorporates advanced temperature rise management, ensuring safe operation under load. Whether used in industrial environments or commercial facilities, this product enhances operational excellence while providing peace of mind for maintenance professionals.
Remote operator functionality enhances operational convenience
Certified by international standards, ensuring reliability and safety
Suitable for both three-pole and four-pole applications
Designed for high operational lifespan, minimizing downtime
Integrated measures manage temperature rises effectively
Features a motor drive switch mechanism for smooth performance
Versatile terminal capacity accommodates various conductor sizes
Compact dimensions facilitate easy installation in tight spaces
Tailored for high-performance environments with increased durability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Eaton Moeller Series NZM Terminal Cover for use with Molded Case Circuit Breaker
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
