Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole, Breaking Capacity 200 kA, Fixed
- RS Stock No.:
- 229-736
- Mfr. Part No.:
- 115394 NZM2-XRD110-130DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€942.16
(exc. VAT)
€1,158.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €942.16 |
*price indicative
- RS Stock No.:
- 229-736
- Mfr. Part No.:
- 115394 NZM2-XRD110-130DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | Eaton Moeller | |
| Number of Poles | 3 | |
| Breaking Capacity | 200kA | |
| Mount Type | Fixed | |
| Depth | 150mm | |
| Height | 105mm | |
| Standards/Approvals | CSA Class No. 1437-01 UL File No. E140305 CSA UL CSA-C22.2 No. 5-09 CSA File No. 22086 IEC60947 UL489 UL Category Control Number DIHS CE | |
| Width | 105mm | |
| Break Time | 110 to 170 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series Eaton Moeller | ||
Number of Poles 3 | ||
Breaking Capacity 200kA | ||
Mount Type Fixed | ||
Depth 150mm | ||
Height 105mm | ||
Standards/Approvals CSA Class No. 1437-01 UL File No. E140305 CSA UL CSA-C22.2 No. 5-09 CSA File No. 22086 IEC60947 UL489 UL Category Control Number DIHS CE | ||
Width 105mm | ||
Break Time 110 to 170 ms | ||
- COO (Country of Origin):
- RO
The Eaton NZM series from Eaton represents a leap in circuit breaker technology, merging advanced functionality with a robust design tailored for the demands of modern electrical systems. Engineered for operation at 110-130 V DC, this remote operator is designed to ensure seamless control in various environments. With its compact dimensions and high-quality construction, it serves not only as a reliable protective device but also as an integral component in effective electrical management. The innovative design includes features that accommodate a variety of installation needs, ensuring that panel builders can meet specific application requirements without compromise. This product delivers exceptional durability and performance, guaranteeing peace of mind in critical electrical operations.
Compact dimensions facilitate easy installation in tight spaces
Robust construction enhances longevity and reliability under various conditions
High-performance motor drive allows for efficient operation
Low power consumption ensures minimal impact on energy efficiency
Designed for easy integration with existing switchgear systems
Supports multiple auxiliary contacts for increased operational flexibility
Provides a clear indication of operational status to enhance user awareness
Incorporates advanced electromagnetic compatibility features for reduced interference
Related links
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Undervoltage Release for use with Circuit Breaker
