Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-653
- Mfr. Part No.:
- 269228 NZMH2-A20-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€810.31
(exc. VAT)
€996.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €810.31 |
*price indicative
- RS Stock No.:
- 255-653
- Mfr. Part No.:
- 269228 NZMH2-A20-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | UL, IEC 60068-2-30, IEC/EN 60947-2, IP20, IP66, VDE 0106 Part 110, IEC 60068-2-78, DIN EN 50274, IP40, RoHS, CE, CSA | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals UL, IEC 60068-2-30, IEC/EN 60947-2, IP20, IP66, VDE 0106 Part 110, IEC 60068-2-78, DIN EN 50274, IP40, RoHS, CE, CSA | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is expertly engineered to provide dependable circuit protection in demanding environments. Designed with a thermo-magnetic release system, it offers robust performance to ensure electrical safety while facilitating smooth operation. Capable of handling up to 20A, this three-pole device is tailored for North American standards, making it a reliable choice for various applications. Its compact dimensions enhance its installation versatility, and it adheres to multiple stringent compliance certifications, ensuring its suitability for diverse settings. The NZM breaker not only upholds high safety standards but also incorporates features that enhance operational efficiency and energy management.
Thermo-magnetic release system for reliable operation
Compact design for flexibility in installation
Conforms to stringent North American safety standards
Robust electrical performance for demanding applications
Multiple certifications ensure compliance with industry regulations
Optimised for easy integration with existing systems
High short-circuit breaking capacity for improved electrical safety
Designed for energy efficiency and operational longevity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
