Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-660
- Mfr. Part No.:
- 269256 NZMN2-S50-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€755.20
(exc. VAT)
€928.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €755.20 |
*price indicative
- RS Stock No.:
- 255-660
- Mfr. Part No.:
- 269256 NZMN2-S50-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | DIN EN 50274, IP20, CSA, IP40, IP66, VDE 0106 Part 110, CE, IEC/EN 60947-2, UL, RoHS, IEC 60068-2-30, IEC 60068-2-78 | |
| Depth | 149mm | |
| Height | 195mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals DIN EN 50274, IP20, CSA, IP40, IP66, VDE 0106 Part 110, CE, IEC/EN 60947-2, UL, RoHS, IEC 60068-2-30, IEC 60068-2-78 | ||
Depth 149mm | ||
Height 195mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton nzm series moulded case circuit breaker by Eaton represents the pinnacle of electrical safety and reliability. Designed for North America, this robust device ensures superior protection for your electrical installations, accommodating a rated current of 50 A. It features advanced thermal and electromagnetic release functions that swiftly respond to overcurrents, significantly minimising the risk of equipment damage and fire hazards. The circuit breaker adheres to rigorous compliance standards, including UL and CSA certifications, ensuring durability and peace of mind for users. Its compact dimensions and intelligent design make it suitable for a broad range of applications, from branch circuits to feeder circuits, all while maintaining optimal performance even in challenging environments. With a variety of innovative features and accessories, this circuit breaker stands out as an indispensable component in modern electrical systems.
Provides unparalleled short-circuit protection to safeguard your electrical systems
Compact design allows for efficient use of space in various applications
Specially tailored for rugged environments, ensuring durability under pressure
Quick and easy installation reduces downtime for maintenance and upgrades
Thermal release mechanism enhances safety by preventing overheating
Magnetic release function offers an immediate response to faults
Versatile application in both industrial and commercial settings
Assured compliance with international safety standards for added reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
