Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-661
- Mfr. Part No.:
- 269259 NZMN2-S100-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,000.20
(exc. VAT)
€1,230.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,000.20 |
*price indicative
- RS Stock No.:
- 255-661
- Mfr. Part No.:
- 269259 NZMN2-S100-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IP66, IEC 60068-2-78, DIN EN 50274, UL, IP40, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, CSA, IP20, CE, RoHS | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IP66, IEC 60068-2-78, DIN EN 50274, UL, IP40, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, CSA, IP20, CE, RoHS | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed to provide exceptional performance and reliability in electrical distribution applications. This innovative circuit breaker is adept at safeguarding electrical circuits from overloads and short circuits, ensuring optimal operation under varying conditions. With a robust design tailored for North America, it offers a rated current of 100 A and complies with stringent IEC standards, making it an ideal choice for both industrial and commercial environments. The breaker features an intuitive design that allows for easy installation and maintenance, ensuring it meets the diverse needs of electrical engineers. With enhanced protection capabilities and an array of certifications, this breaker is engineered to deliver superior performance and peace of mind.
Designed for maximum operational efficiency in demanding environments
Offers a compact footprint for effortless integration into existing systems
Provides comprehensive protection with precise short-circuit release settings
Features excellent durability with a mechanical lifespan of up to 20,000 operations
Equipped with advanced thermal stability to withstand various temperature ranges
Certified for compliance with key international safety standards
Incorporates clear markings for easy accessibility and operational clarity
Utilises thermomagnetic release for immediate response to hazardous conditions
Offers versatile terminal connections suited for various conductor types
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
