Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-054
- Mfr. Part No.:
- 269271 NZMH2-S100-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,017.60
(exc. VAT)
€1,251.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,017.60 |
*price indicative
- RS Stock No.:
- 254-054
- Mfr. Part No.:
- 269271 NZMH2-S100-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | IP66, UL, VDE 0106 Part 110, IEC 60068-2-78, IP40, IEC/EN 60947-2, IEC 60068-2-30, RoHS conform, DIN EN 50274, CE, CSA, IP 20 | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals IP66, UL, VDE 0106 Part 110, IEC 60068-2-78, IP40, IEC/EN 60947-2, IEC 60068-2-30, RoHS conform, DIN EN 50274, CE, CSA, IP 20 | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller series NZM is engineered for reliability and performance in electrical systems. Designed with a three-pole configuration and a rated current of 100A, this circuit breaker ensures robust protection against short circuits and overloads. With compliance to international standards such as IEC 60947, it guarantees safe operation in diverse applications, including branch and feeder circuits. The product is uniquely tailored for the North American market, featuring enhanced switching capabilities and mechanical durability. Its compact design integrates seamlessly into your electrical panel, ensuring optimal performance while allowing for straightforward installation and maintenance, enhanced by Eatons extensive compliance certifications.
Easily installed in existing electrical systems due to its compact design
Offers exceptional short-circuit protection, enhancing safety
Meets various international compliance certifications, ensuring global acceptance
Features a robust mechanical lifespan, enhancing reliability
Designed for high-performance operation under diverse environmental conditions
Incorporates magnetic release technology for quick response times
Provides detailed heat dissipation data to support panel builders
Includes significant insulation voltage ratings for added safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
