Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 259-342
- Mfr. Part No.:
- 269321 NZMH3-VEF500-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,295.55
(exc. VAT)
€6,513.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5,295.55 |
*price indicative
- RS Stock No.:
- 259-342
- Mfr. Part No.:
- 269321 NZMH3-VEF500-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, CE, IP66, IP20, IEC 60068-2-78, IEC/EN 60947-2, RoHS, IP40, UL | |
| Depth | 166mm | |
| Width | 140mm | |
| Height | 297mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals CSA, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, CE, IP66, IP20, IEC 60068-2-78, IEC/EN 60947-2, RoHS, IP40, UL | ||
Depth 166mm | ||
Width 140mm | ||
Height 297mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton Moeller series NZM is engineered for top-tier performance and reliability in demanding applications. This circuit breaker boasts an exceptional rated current of 500A, ensuring robust protection against overload and short-circuit conditions. Combining advanced electronic release technology with a long operational lifespan, it provides a secure solution for branch and feeder circuits. Designed for compliance with North American standards, this device communicates its capabilities through detailed certifications including UL and CSA. Its adaptable design and superior thermal stability make it an ideal choice for installation in diverse environments, while its user-friendly configuration simplifies installation and operation. With attention to ecological criteria, this product seamlessly integrates into modern electrical systems, meeting both safety and efficiency expectations.
Electronic release system enhances operational accuracy
Mechanical lifespan rated for up to 15,000 operations ensures durability
Designed for optimal performance under varying ambient temperatures
Robust short-circuit protection for enhanced safety
IP40 front side protection rating for resilience in various applications
Low installation requirements facilitate straightforward integration
Conforms to strict environmental standards for sustainable use
Includes adjustable current settings to match diverse circuit specifications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
