Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 80 kA, Fixed
- RS Stock No.:
- 255-940
- Mfr. Part No.:
- 265951 NZML2-4-VE160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,687.71
(exc. VAT)
€3,305.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,687.71 |
*price indicative
- RS Stock No.:
- 255-940
- Mfr. Part No.:
- 265951 NZML2-4-VE160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 80kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IP66, RoHS, IEC 60068-2-30, IEC 60068-2-78, IP20, IP40, IEC/EN 60947-2, VDE 0106 Part 110, DIN EN 50274 | |
| Height | 184mm | |
| Depth | 149mm | |
| Width | 140mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 80kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IP66, RoHS, IEC 60068-2-30, IEC 60068-2-78, IP20, IP40, IEC/EN 60947-2, VDE 0106 Part 110, DIN EN 50274 | ||
Height 184mm | ||
Depth 149mm | ||
Width 140mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for robust protection in electrical environments. It comes with an advanced electronic release system and a four-pole configuration. Its construction meets rigorous industry standards and compliance regulations, making it suitable for diverse applications ranging from commercial to industrial settings. The breaker also features comprehensive safety measures including thermal stability and electromagnetic compatibility. Built for both unearthed supply systems and standard applications at a voltage rating of up to 690V, it demonstrates exceptional versatility.
Robust thermal dissipation capability supports prolonged operation
Endures up to 20000 mechanical operations for longevity
IP66 protection with specific configurations
User-friendly installation options support both fixed and DIN rail mounting
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
