Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-868
- Mfr. Part No.:
- 113277 NZMN2-4-VE160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,274.89
(exc. VAT)
€2,798.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,274.89 |
*price indicative
- RS Stock No.:
- 229-868
- Mfr. Part No.:
- 113277 NZMN2-4-VE160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Depth | 180mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 245mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 105mm | ||
Depth 180mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Adjustable Delay Setting | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series moulded case circuit breaker is expertly designed for reliability and safety in electrical installations. With a robust configuration and a commendable short circuit breaking capacity, it's ideal for use in unearthed supply systems up to 690 V. The product provides essential protection for modern electrical infrastructures, ensuring optimal performance in diverse applications. Featuring a sleek, plug-in module design, it allows for seamless integration while also providing considerable protection against electrical faults. With a strong emphasis on compliance, this circuit breaker meets rigorous safety standards for operational excellence. Designed for easy installation and maintenance, it combines advanced technology with user-friendly features, making it a preferred choice for professionals seeking dependable circuit protection solutions.
Four-pole configuration enhances versatility
Electronic release system ensures precise trip functions
Designed for easy plug-in installation
Incorporates adjustable time delay settings
Offers exceptional thermal stability under various conditions
Maintains functionality with superior electromagnetic compatibility
Provides excellent corrosion resistance for longevity
Rated short-circuit breaking capacities ensure effective fault management
Accommodates multiple terminal capacities for flexibility in connections
Features advanced safety measures against direct contact
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
