Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 256-148
- Mfr. Part No.:
- 269284 NZMH3-AEF300-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,676.91
(exc. VAT)
€4,522.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,676.91 |
*price indicative
- RS Stock No.:
- 256-148
- Mfr. Part No.:
- 269284 NZMH3-AEF300-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Depth | 166mm | |
| Standards/Approvals | IP20, CE, IEC 60068-2-30, IEC 60068-2-78, IP40, IEC/EN 60947-2, IP66, VDE 0106 Part 110, DIN EN 50274, RoHS, CSA, UL | |
| Width | 140mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 297mm | ||
Depth 166mm | ||
Standards/Approvals IP20, CE, IEC 60068-2-30, IEC 60068-2-78, IP40, IEC/EN 60947-2, IP66, VDE 0106 Part 110, DIN EN 50274, RoHS, CSA, UL | ||
Width 140mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton Moeller series NZM delivers superior protection and performance across various applications. Engineered specifically for the North American market, it stands out with its robust design and electronic release mechanism, providing reliable operation in critical systems. With a three-pole configuration and a rated current of 300A, this circuit breaker is not just a key component in electrical installations but a testament to Eaton's commitment to innovation and compliance with the highest industry standards. Its dimensions and specifications ensure seamless integration into existing setups, while its ability to handle extreme conditions makes it suitable for diverse environments. Trust in this circuit breaker to safeguard your systems against overload and short-circuit situations effectively.
Electronic release mechanism enhances operational reliability and safety
Designed specifically for North America to meet regional compliance standards
Optimised for a variety of installations, ensuring versatility in application
Robust construction allows for heightened durability and consistent performance
Incorporates advanced thermal and electromagnetic compatibility features
Facilitates smooth integration into existing electrical systems with ease
Offers extensive lifecycle and operational longevity, ensuring a valuable investment
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
