Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€1,960.46

(exc. VAT)

€2,411.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,960.46

*price indicative

RS Stock No.:
253-912
Mfr. Part No.:
269203 NZMH2-AF150-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

150A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

1000V dc

Terminal Type

Screw

Height

195mm

Width

105mm

Standards/Approvals

CE, VDE 0106 Part 110, DIN EN 50274, UL, IP20, IEC/EN 60947-2, IEC 60068-2-78, IP40, IEC 60068-2-30, RoHS, IP66, CSA

Depth

149mm

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton molded case circuit breaker combines advanced protection with robust performance, tailored specifically for North American standards. Offering exceptional reliability, it is designed for use in branch and feeder circuits with significant switching capabilities. The product features a three-pole configuration, ensuring comprehensive protection for your electrical systems. Its thermomagnetic release mechanism not only enables sensitive overload protection but also facilitates swift response to short circuits. With ratings that support up to 150 amps, this circuit breaker is ideal for diverse applications within industrial and commercial environments. Additionally, the device adheres to numerous international compliance standards, ensuring that it meets rigorous safety and operational requirements, while its quality design allows for seamless integration into existing electrical architectures.

Features a robust three-pole design for enhanced circuit protection

Incorporates a thermomagnetic release for quick response to overloads

Designed for easy installation on standard DIN rails

Compliance with various international standards, ensuring global application

Integrated features for heat dissipation, enhancing operational longevity

Supports significant current capacities, suitable for high-demand environments

Environmentally resistant with specified protection against UV radiation

Engineered for reliable performance even under extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy