Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 250A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 256-494
- Mfr. Part No.:
- 3VA5325-5EC61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,103.94
(exc. VAT)
€1,357.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,103.94 |
*price indicative
- RS Stock No.:
- 256-494
- Mfr. Part No.:
- 3VA5325-5EC61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 250A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Width | 138mm | |
| Height | 248mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Depth | 110mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 250A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Width 138mm | ||
Height 248mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Depth 110mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver exceptional protection for electrical circuits combining superior breaking capacity with advanced functionality. The unit boasts a breaking capacity of 35 kA at 480 V and supports 2 pole line protection. Designed for high performance it offers overload and short circuit protection tailored to safeguard both equipment and personnel.
Designed for application flexibility with high endurance capabilities
Offers a compact footprint facilitating easy installation in various setups
Features excellent thermal performance with optimal power loss management
IP40 rated for reliable protection against environmental factors
Supports nominal current ratings that adapt to temperature fluctuations
Enhanced breaking capacity tailored to various operational voltages
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
