Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-409
- Mfr. Part No.:
- 3VA5325-5EF31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,295.92
(exc. VAT)
€1,593.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,295.92 |
*price indicative
- RS Stock No.:
- 257-409
- Mfr. Part No.:
- 3VA5325-5EF31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 138mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Height 248mm | ||
Depth 110mm | ||
Width 138mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide exceptional protection for electrical systems, particularly in demanding environments. With its robust construction, it ensures reliable performance and safeguards against overloads and short circuits. This circuit breaker features advanced technology such as the TM240 overcurrent release, ensuring superior response times while maintaining operational efficiency. Its insulation voltage rating of up to 800V makes it suitable for a wide range of applications, from industrial to commercial, where dependable protection is crucial.
Complies with UL and IEC standards for enhanced reliability
Incorporates adjustable settings for tailored protection
Designed for efficient thermal management with minimal power loss
IP40 rating for robust environmental protection
Provides options for upgrades or retrofits to existing systems
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
